text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP1624T.TCT

RAILCLAMP1624 16V SLP

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Semtech RCLAMP1624T.TCT - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 12V
Capacitance: 0.7pF to 0.8pF
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,215.00
USD
Quantity
Unit Price
3,000+
$0.405
Product Variant Information section