text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP2502L.TBT

2.5V 2L RCLAMP IN SOIC8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP2502L.TBT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 20V
Standoff Voltage: 2.5V
Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: 15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

    A RailClamp is a low capacitance TVS array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and Lightning.

    The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient current away from the protected IC. The internal TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to two high-speed data lines.

    Features:

    • Transient protection for high-speed data lines to
      • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
      • IEC 61000-4-4 (EFT) 40A (5/50ns)
      • IEC 61000-4-5 (Lightning) 24A (1.2/50μs)
    • Array of surge rated diodes with internal TVS Diode
    • Protects up to two I/O lines
    • Low capacitance: <5pF (Line-to-Line)
    • High surge capability: 40A (tp=8/20μs)
    • Low operating voltage: 2.5V
    • Easy layout
    • Solid-state silicon-avalanche technology

    Applications:

    • 10/100/1000 Ethernet Interfaces
    • CPE Equipment
    • GPON Systems
    • VoIP Phones
    • Video Surveillance Systems
Pricing Section
Global Stock:
0
Germany:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$500.00
USD
Quantity
Unit Price
500
$1.00
1,000
$0.985
1,500
$0.975
2,000
$0.97
2,500+
$0.95
Product Variant Information section