text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ188CA

ESD Suppressors / TVS Diodes 600W 188V 5% Bi-Directional

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse SMBJ188CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 304V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 2A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 188V
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 231V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.30
USD
Quantity
Unit Price
3,000
$0.0911
6,000
$0.0896
12,000
$0.0882
15,000
$0.0877
45,000+
$0.0849
Product Variant Information section