Manufacturer Part #
SMDA05C-7.TBT
5V, 7 CHAN, TVS ARRAY
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SMDA05C-7.TBT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SMDA05C-7.TBT - Technical Attributes
Attributes Table
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 9.8V |
| Breakdown Voltage-Max: | 6V |
| Capacitance: | 350pF |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.38
1,000
$1.37
1,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount