text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA05C-8.TBT

SMDA Series 9.8 V 350 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-14

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Semtech SMDA05C-8.TBT - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Clamping Voltage-Max: 9.8V
Breakdown Voltage-Max: 6V
Capacitance: 350pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$615.00
USD
Quantity
Unit Price
500
$1.23
1,000
$1.22
1,500+
$1.20
Product Variant Information section