Manufacturer Part #
SP0502BAHTG
SP050xBA Series 8.5 V 30 pF Dual Uni-Directional TVS Avalanche Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2106 | ||||||||||
Product Specification Section
Littelfuse SP0502BAHTG - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
02/07/2025
Details and Download
Part Status:
Active
Active
Littelfuse SP0502BAHTG - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 8.5V |
| Standoff Voltage: | 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Leakage Current: | 100µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,160
USA:
1,160
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.65
15
$0.56
75
$0.505
300
$0.46
1,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount