Manufacturer Part #
SP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2011 | ||||||||||
Product Specification Section
Littelfuse SP1001-04JTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site/Material Change
09/22/2023 Details and Download
Littelfuse would like to notify you of an additional approved backend location for SC70-5L and SC70-6L TVS Diode Array (SPA? Diodes) products. This additional backend factory in China is fully approved for all assembly, test, and packingoperations. There are no changes to f it, form, and function of the f inished products.
Part Status:
Active
Active
Littelfuse SP1001-04JTG - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 13V |
| Breakdown Voltage-Min: | 7V |
| Standoff Voltage: | 5.5V |
| Capacitance: | 8pF |
| Operating Temp Range: | -40°C to +85°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 0.1µA |
| Peak Output Current: | 2A |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
972
USA:
972
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.53
15
$0.445
75
$0.395
300
$0.35
1,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount