Manufacturer Part #
SP1001-05XTG
SP1001 Series 5.5 V 8 pF Bi-Directional ESD Protection Diode - SOT-563
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SP1001-05XTG - Technical Attributes
Attributes Table
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 9.7V |
| Breakdown Voltage-Min: | 5.5V |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.195
6,000
$0.192
9,000
$0.191
12,000
$0.19
15,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount