Manufacturer Part #
SP1002-01JTG
SP1002 Series 13 V 5 pF Bi-Directional SMT ESD Protection Array - SC-70-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Littelfuse SP1002-01JTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SP1002-01JTG - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 16V |
| Capacitance: | 5pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0918
6,000
$0.0903
12,000
$0.0889
15,000
$0.0884
45,000+
$0.0855
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount