text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1002-02JTG

SP1002 Series 13 V 5 pF Bi-Directional SMT ESD Protection Array - SC-70-5

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Littelfuse SP1002-02JTG - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 16V
Capacitance: 5pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.122
15,000
$0.121
30,000+
$0.118
Product Variant Information section