Manufacturer Part #
SRDA70-4.TBT
SRDA Series 3.3 V 4 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SRDA70-4.TBT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SRDA70-4.TBT - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 3.3V |
| Breakdown Voltage-Max: | 85V |
| Capacitance: | 4pF |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.65
1,000+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount