text.skipToContent text.skipToNavigation

Manufacturer Part #

STF203-15.TCT

STF Series 47 pF SMT USB Downstream Port Filter & TVS Protection - SC-70-6

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech STF203-15.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Breakdown Voltage-Max: 6V
Capacitance: 47pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305
Product Variant Information section