Manufacturer Part #
SZESD7016MUTAG
SZESD7016 Series 10 V 0.2 pF SMT Uni-Directional ESD Protection Diode - UDFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZESD7016MUTAG - Technical Attributes
Attributes Table
| No of Channels: | 8 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 10V |
| Breakdown Voltage-Min: | 5.5V |
| Standoff Voltage: | 5V |
| Capacitance: | 0.2pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | 15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | UDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount