text.skipToContent text.skipToNavigation

Manufacturer Part #

SZESD7410N2T5G

10V VRWM ESD PROTECTION

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
onsemi SZESD7410N2T5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Min: 10V
Standoff Voltage: 9.5V
Capacitance: 0.4pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 1µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  XDFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,192.00
USD
Quantity
Unit Price
8,000
$0.149
16,000
$0.147
24,000+
$0.145
Product Variant Information section