text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0502T.TCT

12.5 V 2 A 25 W General Purpose Low Profile uClamp 2-Line ESD Protection

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP0502T.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 12.5V
Breakdown Voltage-Min: 6V
Capacitance: 4.5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section