text.skipToContent text.skipToNavigation

Manufacturer Part #

UESD3.3DT5G

UESD3.3DT5G Series 2 Ch 47 pF Surface Mount ESD Protection Diodes - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi UESD3.3DT5G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Breakdown Voltage-Max: 5V
Standoff Voltage: 3.3V
Capacitance: 47pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,203.20
USD
Quantity
Unit Price
8,000
$0.0765
16,000
$0.0752
24,000
$0.0745
32,000
$0.074
40,000+
$0.0725
Product Variant Information section