text.skipToContent text.skipToNavigation

Manufacturer Part #

VBUS54CV-HSF-G4-08

VBUS54CV-HSF Series 22 Vcl 1.2 pF 4-Line BUS-Port ESD-Protection- LLP75-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay VBUS54CV-HSF-G4-08 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 22V
Breakdown Voltage-Max: 8.6V
Breakdown Voltage-Min: 7V
Capacitance: 0.2pF
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,070.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
12,000
$0.14
15,000+
$0.138
Product Variant Information section