text.skipToContent text.skipToNavigation

Manufacturer Part #

VCUG060075L1DP

UG Series 0603 7.5 V 350 pF 32 Vcl Surface Mount Chip Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
KYOCERA AVX VCUG060075L1DP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 32V
Breakdown Voltage-Min: 16.3V
Capacitance: 350pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.00
USD
Quantity
Unit Price
1,000
$0.182
3,000
$0.178
5,000
$0.177
10,000
$0.175
20,000+
$0.171
Product Variant Information section