text.skipToContent text.skipToNavigation

Manufacturer Part #

01000060Z

Horizontal Fuse Clip 30A 500 V

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 01000060Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Tin
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
Operating Temp Range: -40°C to +125°C
Dimension: L  10.7mm x W  6.2mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
1
$0.11
300
$0.107
1,250
$0.104
4,000
$0.101
15,000+
$0.0948
Product Variant Information section