Manufacturer Part #
03420022H
342 Series 20 A 250 V Panel Mount Solder Lug Termination Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2504 | ||||||||||
Littelfuse 03420022H - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject : Addition of marking UKCA to labels This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses.With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes.
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 03420022H - Technical Attributes
| Hold Fuse Type: | Holder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 20A |
| Termination Style: | Solder Lug |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 45.212mm |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount