text.skipToContent text.skipToNavigation

Manufacturer Part #

03455LS8HXLNP

345 Series 5 x 20 mm Screwdriver Slot Knob Panel Mount Shock-Safe Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03455LS8HXLNP - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$292.00
USD
Quantity
Unit Price
100
$2.92
200
$2.90
400
$2.87
500
$2.86
1,500+
$2.81
Product Variant Information section