text.skipToContent text.skipToNavigation

Manufacturer Part #

03540002ZXGY

ACS 3AG OMNI-BLOK SLDR TERM 2 POLE MTG

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03540002ZXGY - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Phosphorus Bronze
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Solder Lug
No of Poles: 2
Operating Temp Range: -40°C to +85°C
Height - Max: 13.97mm
Dimension: L  12.7mm x W  35.56mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.50
USD
Quantity
Unit Price
50
$1.10
200
$1.07
500
$1.05
1,250
$1.03
2,000+
$0.995
Product Variant Information section