text.skipToContent text.skipToNavigation

Manufacturer Part #

03540805ZXGY

354 Series Quick Clip OMNI-BLOK® Molded Base 3AB/3AG Fuse Block

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03540805ZXGY - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Phosphorus Bronze
Contact Plating: Tin
Current Rating: 20A
Termination Style: Quick Connect
No of Poles: 5
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$305.00
USD
Quantity
Unit Price
50
$3.05
150
$3.00
250
$2.98
750
$2.94
1,250+
$2.91
Product Variant Information section