Manufacturer Part #
03540902ZXGY
354 Series 300 V 30 A Chassis Mount Cartridge Fuse Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Fuse Block / Clip / Holder |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
Littelfuse 03540902ZXGY - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 03540902ZXGY - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Current Rating: | 30A |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
5
$5.46
25
$5.40
75
$5.36
150
$5.34
400+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Fuse Block / Clip / Holder