text.skipToContent text.skipToNavigation

Manufacturer Part #

04980900ZXT

51.4 x 27.3 mm 58 V 200 A Bolt-down Fuse Holder for BF1 Style Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Littelfuse 04980900ZXT - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 200A
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
330
Multiple Of:
330
Total
$1,768.80
USD
Quantity
Unit Price
330
$5.36
660+
$5.32
Product Variant Information section