Manufacturer Part #
04980921GXM5
FUSE HOLDER BOLT DOWN 32V 200A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Bolt On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 04980921GXM5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 04980921GXM5 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Nylon |
| Contact Plating: | Zinc |
| Rated Voltage: | 32V |
| Current Rating: | 200A |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +125°C |
| Height - Max: | 8.3mm |
| Dimension: | L 41mm x W 12mm |
| Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
500
$3.62
1,000+
$3.57
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Bolt On