Manufacturer Part #
178.6165.0001
FLR Series 80 V Vertical PC Pin Through Hole Blade Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 178.6165.0001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 178.6165.0001 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Rated Voltage: | 80V |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Dimension: | L 19.1mm x W 5.1mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100
$2.23
300
$2.20
400
$2.19
1,000
$2.17
1,500+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
100 per
Mounting Method:
Through Hole