text.skipToContent text.skipToNavigation

Manufacturer Part #

178.6165.0001

FLR Series 80 V Vertical PC Pin Through Hole Blade Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Littelfuse 178.6165.0001 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 80V
Termination Style: PC Pin
No of Poles: 1
Dimension: L  19.1mm x W  5.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
989
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$214.00
USD
Quantity
Unit Price
1
$2.21
25
$2.17
100
$2.14
250
$2.11
1,000+
$2.05
Product Variant Information section