Manufacturer Part #
3512
15 A 5 mm Vertical Thick Brass Snap in PC Fuse Clip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Keystone 3512 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 3512 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Contact Material: | brass |
| Contact Plating: | Matte-Tin |
| Current Rating: | 15A |
| Termination Style: | PC Pin |
| Height - Max: | 8.71mm |
| Dimension: | L 6.76mm x W 6.35mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.199
125
$0.194
300
$0.191
750
$0.187
2,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole