text.skipToContent text.skipToNavigation

Manufacturer Part #

3521

10 A PCB Horizontal 2AG Brass Tin Plated Clip Fuseholder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
Keystone 3521 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Brass
Contact Plating: Tin
Current Rating: 10A
Termination Style: PC Pin
Height - Max: 7.57mm
Dimension: L  5mm x W  5.2mm
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Fuse Clips and Holders are manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.

The 3521 is a .016 inch thick Brass Tin plated 10 Amp  2AG / 5 mm Through Hole Mount Fuse Clip with PC legs.
Pricing Section
Global Stock:
4,647
USA:
4,647
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
200
$0.116
500
$0.114
1,500
$0.112
5,000
$0.11
15,000+
$0.106
Product Variant Information section