text.skipToContent text.skipToNavigation

Manufacturer Part #

52100001009

5 mm Phosphorus Bronze Tin Through Hole Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 52100001009 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Phosphorus Bronze
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
Height - Max: 9.5mm
Dimension: L  4mm x W  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.40
USD
Quantity
Unit Price
2,000
$0.0862
6,000
$0.084
10,000
$0.083
20,000
$0.0816
40,000+
$0.0795