text.skipToContent text.skipToNavigation

Manufacturer Part #

55600000001

ACS HOLDER 556 125V

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 55600000001 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 125V
Current Rating: 5A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +100°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
1,000
$0.625
2,000
$0.615
4,000
$0.61
5,000+
$0.60
Product Variant Information section