text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-HKP-R

Electronic Type, Panel-Mount 1/4" x 1-1/4" Fuseholder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton BK-HKP-R - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 30A
Termination Style: Solder Lug
No of Poles: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$270.00
USD
Quantity
Unit Price
1
$2.74
40
$2.70
150
$2.65
400
$2.62
1,000+
$2.57