Manufacturer Part #
BK/HTB-44I-R
Panel-Mount Fuseholder for 1/4" x 1-1/4" & 5 mm x 20 mm Fuses
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Eaton BK/HTB-44I-R - Product Specification
Shipping Information:
ECCN:
PCN Information:
CLASSIFICATION OF CHANGE:Cosmetic change.DESCRIPTION OF CHANGE:The white ink “FUSE” marking on the knob of HTB series Fuse holders is changing to a recessed marking in the plastic.REASON FOR CHANGE:This change improves the durability of the marking and manufacturing efficiency.TIME SCHEDULE:Start Shipment Date: May 2025 for ¼” x 1 ¼” fuse carriers, and August 2025 for 5mm x 20mm fuse carriers.
***PCN103278 UPDATE***DESCRIPTION OF CHANGE:A new China manufacturing location has been added for the Eaton HTB series fuse holder family of products. Select PN's have reached end of life and are being discontinued. Where applicable, replacement PN's are specified. Additionally, datasheet updates have been made and there are changes to the appearance of the knob. These changes are described in detail in the attached table.REASON FOR CHANGE:Adding additional manufacturing locations enhances our capabilities for future growth.
DESCRIPTION OF CHANGE:A new China manufacturing location has been added for the Eaton HTB series fuse holder family of products.Select PN's have reached end of life and are being discontinued. Where applicable, replacement PN's are specified. Additionally, datasheet updates have been made and there are changes to the appearance of the knob. These changes are described in detail in the attached table.REASON FOR CHANGE:Adding additional manufacturing locations enhances our capabilities for future growth.
Part Status:
Eaton BK/HTB-44I-R - Technical Attributes
| Current Rating: | 15A |
| Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount