text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-S-8301-2-R

Spring Bronze Tin Bolt On Fuse Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-S-8301-2-R - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Spring Bronze
Contact Plating: Tin
Termination Style: Screw
No of Poles: 2
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,550.00
USD
Quantity
Unit Price
500+
$13.10
Product Variant Information section