Manufacturer Part #
BK1-HFB-R
HFB Series 6.35 x 31.8 mm IP67 In Line Water Resistant Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK1-HFB-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK1-HFB-R - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Diameter: | 6.4mm |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Rated Voltage: | 32V |
| Current Rating: | 30A |
| Operating Temp Range: | -40°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$10.59
5
$10.46
25
$10.33
75
$10.24
200+
$10.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit