Manufacturer Part #
BK1-HTC-45M
HTC Series 250 V 6.3 A Black Through Hole PCB Vertical Mount Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Eaton BK1-HTC-45M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK1-HTC-45M - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Diameter: | 13mm |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 6.3A |
| Termination Style: | Solder Lug |
| No of Poles: | 1 |
| Operating Temp Range: | -30°C to +85°C |
| Height - Max: | 33.1mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
865
USA:
865
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.02
40
$0.985
150
$0.96
400
$0.94
1,500+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole