text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4U(L)/110-240V

CF4U Series 5 x 20/5x25 mm 110/240 V AC/DC Blown Fuse LED Indication Fuse Holder

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Altech Corporation CF4U(L)/110-240V - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Rated Voltage: 800V
Current Rating: 6.3A
Termination Style: Plug-In
No of Poles: 2
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
1,817
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$207.00
USD
Quantity
Unit Price
50
$4.14
100
$4.09
150
$4.07
200
$4.05
250+
$3.99
Product Variant Information section