text.skipToContent text.skipToNavigation

Manufacturer Part #

FHAC0001ZXJ

FHAC Series 20 A 32 V Copper Alloy Tin Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Littelfuse FHAC0001ZXJ - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 32V
Current Rating: 20A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: 105°C
Pricing Section
Global Stock:
1,650
USA:
1,650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.90
USD
Quantity
Unit Price
1
$2.90
20
$2.84
75
$2.79
200
$2.76
750+
$2.68
Product Variant Information section