Manufacturer Part #
FX0321
6.3 A 250V 1 Circuit Cartridge Through Hole Fuse Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2201 | ||||||||||
Product Specification Section
Bulgin FX0321 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin FX0321 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Contact Material: | Phospher Bronze |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 6.3A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Operating Temp Range: | -20°C to +85°C |
| Height - Max: | 14.2mm |
| Dimension: | L 25mm x W 6.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
223
USA:
223
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.03
25
$1.99
75
$1.96
200
$1.94
500+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Through Hole