text.skipToContent text.skipToNavigation

Manufacturer Part #

JT60060

Class J 3.1 x 3 x 1.52 inch 35 to 60 A Non Indicating Finger Safe Fuseholder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton JT60060 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 35A to 60A
Termination Style: Screw
No of Poles: 1
Height - Max: 78.7mm
Dimension: L  38.1mm x W  77.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12
Multiple Of:
12
Total
$817.56
USD
Quantity
Unit Price
12
$68.13
24
$67.65
36
$67.37
48
$67.17
60+
$66.55
Product Variant Information section