text.skipToContent text.skipToNavigation

Manufacturer Part #

L60030M3PQ

Tin Bolt On Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L60030M3PQ - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Quick Connect
No of Poles: 3
Operating Temp Range: 125°C
Height - Max: 31.75mm
Dimension: L  76.2mm x W  19.89mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.08
USD
Quantity
Unit Price
6
$17.18
18
$17.02
30
$16.95
120
$16.75
180+
$16.62
Product Variant Information section