text.skipToContent text.skipToNavigation

Manufacturer Part #

LFH250601CID

Fuse Block 60A 250V DIN Rail Quick Connect

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Littelfuse LFH250601CID - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Thermoplastic
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 60A
Termination Style: Solder Lug
No of Poles: 1
Height - Max: 57.4mm
Dimension: L  37.3mm x W  119.7mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.55
USD
Quantity
Unit Price
1
$9.55
5
$9.44
25
$9.33
100
$9.23
250+
$9.10
Product Variant Information section