text.skipToContent text.skipToNavigation

Manufacturer Part #

LPSC0002ZXID

LPSC Series 77.72 x 35.56 x 55.12 mm 30 A 600 V DIN Rail Mount Holder Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Littelfuse LPSC0002ZXID - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Screw
No of Poles: 2
Height - Max: 55.12mm
Dimension: L  77.72mm x W  35.56mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.25
USD
Quantity
Unit Price
5
$50.05
15
$49.50
20
$49.36
50
$48.90
75+
$48.45
Product Variant Information section