text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X180S102

EC75X Series 75 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X180S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 75V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.25
USD
Quantity
Web Price
1
$1.25
40
$1.22
150
$1.18
400
$1.16
1,500+
$1.10
Product Variant Information section