text.skipToContent text.skipToNavigation

Manufacturer Part #

CG33.0

CG3 Series 3600 V Core 2 Electrode High Voltage Surge Arrester

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG33.0 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2400V
Breakdown Voltage-Max: 3600V
Impulse Discharge Current: 5kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
350
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$742.00
USD
Quantity
Unit Price
10
$2.20
30
$2.18
100
$2.14
300
$2.12
1,000+
$2.06
Product Variant Information section