text.skipToContent text.skipToNavigation

Manufacturer Part #

CG90

CG/CG2 Series 108 V 20 kA Core Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG90 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 72V
Breakdown Voltage-Max: 108V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$464.00
USD
Quantity
Unit Price
1
$1.21
40
$1.19
150
$1.17
400
$1.16
1,500+
$1.13
Product Variant Information section