Manufacturer Part #
GTCN36-900M-R10
GTCN36 Series 90 V 20 % 5 kA 8 x 20 µs Gas Discharge Tubes
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse GTCN36-900M-R10 - Technical Attributes
Attributes Table
| AC Discharge Current-Nom: | 10A |
| Impulse Discharge Current: | 5kA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel