text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCS35-231M-R05-2

GTCS23 Series 230 V 5 kA 100 A Surface Mount Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2521
Product Specification Section
Littelfuse GTCS35-231M-R05-2 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 184V
Breakdown Voltage-Max: 276V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
38,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
1,000
$1.04
2,000
$1.02
4,000+
$1.00