Manufacturer Part #
GTCS35-231M-R05-2
GTCS23 Series 230 V 5 kA 100 A Surface Mount Gas Discharge Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2105 | ||||||||||
Product Specification Section
Littelfuse GTCS35-231M-R05-2 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 184V |
| Breakdown Voltage-Max: | 276V |
| AC Discharge Current-Nom: | 5A |
| Impulse Discharge Current: | 5kA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1
USA:
1
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount